- Home ›
- All Products›
- MULP180-0324
MULP180-0324
Bel Power Solutions
AC/DC CONVERTER 24V 120W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC CONVERTER 24V 120W
Search Keywords: MULP1800324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MULP180-0324
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515902000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
96
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$250.47
5
$249.85
10
$249.23
24
$248.60
48
$131.20
72
$90.23
96 +
$88.42
Click for Quote
Log in
to unlock special pricing