- Home ›
- All Products›
- MRT-4-AMMO
Bel Power Solutions
MRT-4-AMMO
Fuse Subminiature Slow Blow Acting 4A 250V Radial 7.7 X 8.35mm Thermoplastic Ammo CCC/CE/CSA/PSE/SEMKO/VDE/cULus
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Fuse Subminiature Slow Blow Acting 4A 250V Radial 7.7 X 8.35mm Thermoplastic Ammo CCC/CE/CSA/PSE/SEMKO/VDE/cULus
Search Keywords: MRT4AMMO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MRT-4-AMMO
-
Alias/AKA:0692-4000-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is MRT-4-AMMO RoHS compliant?
Yes, MRT-4-AMMO is RoHS compliant.
What is the lead time for MRT-4-AMMO?
The standard lead time for MRT-4-AMMO is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1,000
$0.1851
3,000
$0.1810
5,000
$0.1785
8,000
$0.1761
10,000
$0.1757
25,000
$0.1529
50,000
$0.1526
100,000 +
$0.1365
Click for Quote
Log in
to unlock special pricing