- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MPB150-2012G
Bel Power Solutions
MPB150-2012G
AC/DC Power Supply Dual-OUT 12V/12V 12.5A/0.5A 150W
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MPB150-2012G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 264 V
-
DC Input Voltage:N/A
-
Dimension:127 x 76.2 x 26.9 mm
-
This product is discontinued, but still in stock.