- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MPB125-3000G
MPB125-3000G
Bel Power Solutions
AC/DC Power Supply - Triple-OUT - 5V/12V/-12V - 16.5A/5A/0.5A - 125W - 19-Pin.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply - Triple-OUT - 5V/12V/-12V - 16.5A/5A/0.5A - 125W - 19-Pin.
Search Keywords: MPB1253000G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MPB125-3000G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
DC Input Voltage:N/A
-
Dimension:127 x 76.2 x 26.9 mm
-
AC Input Voltage:90 to 264 V
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8
Can Ship immediately
On Order:
180
can ship 11/23/26
MOQ for out of Stock Qty:
45
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$554.34
10
$552.95
25
$551.57
45
$550.19
90
$281.01
135
$191.28
180 +
$187.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT