Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

MPB125-2012G

AC/DC Power Supply Dual-OUT 12V/12V 10.5A/0.5A 125W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Dual-OUT 12V/12V 10.5A/0.5A 125W
Search Keywords: MPB1252012G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bel Power Solutions
Part No: MPB125-2012G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409520
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Voltage: 90 to 264 V
Dimension: 127 x 76.2 x 26.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MPB125-2012G discontinued?
Yes, MPB125-2012G from Bel Power Solutions is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MPB125-2012G RoHS compliant?
Yes, MPB125-2012G is RoHS compliant.
What is the lead time for MPB125-2012G?
The standard lead time for MPB125-2012G is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 104
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$90.51
4
$88.84
8
$87.15
15
$85.48
150 +
$83.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!