- Home ›
- All Products›
- MFLS250-2348
MFLS250-2348
Bel Power Solutions
AC/DC CONVERTER 48V 250W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC CONVERTER 48V 250W
Search Keywords: MFLS2502348
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MFLS250-2348
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515902000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$584.31
6
$582.85
12
$308.57
18
$217.14
24 +
$212.79
Click for Quote
Log in
to unlock special pricing