- Home ›
- All Products›
- MFLS250-2024
MFLS250-2024
Bel Power Solutions
AC/DC CONVERTER 24V 250W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC CONVERTER 24V 250W
Search Keywords: MFLS2502024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MFLS250-2024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$585.04
6
$583.57
12
$308.95
18
$217.41
24 +
$213.06
Click for Quote
Log in
to unlock special pricing