- Home ›
- All Products›
- MEPG300-1324-U
MEPG300-1324-U
Bel Power Solutions
AC/DC Power Supply Single-OUT 24V 12.5A 200(Conve
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Single-OUT 24V 12.5A 200(Conve
Search Keywords: MEPG3001324U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MEPG300-1324-U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$434.60
3
$428.08
5 +
$405.79
Click for Quote
Log in
to unlock special pricing