- Home ›
- All Products›
- MBS601-1T24-SL
MBS601-1T24-SL
Bel Power Solutions
AC/DC CONVERTER 24V 600W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC CONVERTER 24V 600W
Search Keywords: MBS6011T24SL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MBS601-1T24-SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$1,509.29
6
$1,505.52
12
$794.58
18
$546.44
24 +
$535.52
Click for Quote
Log in
to unlock special pricing