- Home ›
- All Products›
- MBE1200-1T48
MBE1200-1T48
Bel Power Solutions
AC/DC CONVERTER 48V 1200W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC CONVERTER 48V 1200W
Search Keywords: MBE12001T48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MBE1200-1T48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
32 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$1,882.94
6
$1,878.23
12
$959.31
18
$653.00
24 +
$639.95
Click for Quote
Log in
to unlock special pricing