- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MBC60-1012G-2
Bel Power Solutions
MBC60-1012G-2
AC/DC Power Supply Single-OUT 12V 5.4A 60W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MBC60-1012G-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
DC Input Voltage:N/A
-
AC Input Voltage:90 to 264 V
-
Dimension:101.6 x 50.8 x 28.5 mm
-
This product is discontinued, but still in stock.