- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MBC41-1T48L
MBC41-1T48L
Bel Power Solutions
AC/DC Power Supply Single-OUT 48V 0.83A 40W 6-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
AC/DC Power Supply Single-OUT 48V 0.83A 40W 6-Pin
Search Keywords: MBC411T48L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MBC41-1T48L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:N/A
-
DC Input Voltage:390 V
-
Dimension:76.2 x 50.8 x 16.66 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$29.94
20
$28.69
40
$27.54
196
$26.44
586 +
$25.35
Click for Quote
Log in
to unlock special pricing