- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MBC41-1015P
Bel Power Solutions
MBC41-1015P
AC/DC Power Supply Single-OUT 15V 2.67A 40W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MBC41-1015P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
DC Input Voltage:390 V
-
Dimension:76.2 x 50.8 x 15.66mm
-
AC Input Voltage:N/A
-
This product is discontinued, but still in stock.