- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MBC300-1T12G
MBC300-1T12G
Bel Power Solutions
AC/DC Power Supply Single-OUT 12V 15A 200W Medical
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
AC/DC Power Supply Single-OUT 12V 15A 200W Medical
Search Keywords: MBC3001T12G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MBC300-1T12G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:120 to 390 V
-
Dimension:127 x 76.2 x 38.1 mm
-
AC Input Voltage:90 to 264 V
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$141.45
3
$138.85
5
$136.21
10
$133.61
42 +
$130.98
Click for Quote
Log in
to unlock special pricing