- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MBC250-1048G
MBC250-1048G
Bel Power Solutions
AC/DC Power Supply Single-OUT 48V 2A 252W Medical
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 48V 2A 252W Medical
Search Keywords: MBC2501048G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MBC250-1048G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Dimension:127 x 76.2 x 38.1 mm
-
AC Input Voltage:90 to 264 V
-
DC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$195.89
5
$192.43
10
$190.94
30
$188.57
60
$187.10
120 +
$186.63
Click for Quote
Log in
to unlock special pricing