- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MBC180-1024L
Bel Power Solutions
MBC180-1024L
AC/DC Power Supply Single-OUT 24V 5A 120W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MBC180-1024L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:N/A
-
Dimension:101.6 x 50.8 x 19.05 mm
-
DC Input Voltage:390 V
-
This product is discontinued, but still in stock.
-