- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MAP80-4010
Bel Power Solutions
MAP80-4010
AC/DC Power Supply Quad-OUT 5V/12V/-5V/-12V 14A/4A/1A/3A 80W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MAP80-4010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
Dimension:182.9 x 106.7 x 45.7 mm
-
AC Input Voltage:90 to 135,175 to 264 V
-
This product is discontinued, but still in stock.