- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MAP80-4003
MAP80-4003
Bel Power Solutions
AC/DC Power Supply Quad-OUT 5V/15V/-5V/-15V 14A/3.5A/1A/1A 80W
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
AC/DC Power Supply Quad-OUT 5V/15V/-5V/-15V 14A/3.5A/1A/1A 80W
Search Keywords: MAP804003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MAP80-4003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 135,175 to 264 V
-
Dimension:182.9 x 106.7 x 45.7 mm
-
DC Input Voltage:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$501.81
2
$492.36
3
$482.89
240 +
$473.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT