- Home ›
- All Products›
- Power ›
- Power Supplies ›
- AC to DC Power Supplies ›
- MAP80-4002
Bel Power Solutions
MAP80-4002
AC/DC Power Supply - Quad-OUT - 5V/12V/-12V/12V - 14A/4A/1A/1A - 80W - 14-Pin.
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bel Power Solutions |
| Part No: | MAP80-4002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409520 |
| COO: | SK |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Switching |
| Style: | Open Frame |
| AC Input Voltage: | 90 to 135,175 to 264 V |
| Number of Outputs: | 4 |
| Output Voltage: | 5,12,-12,12 V |
| Maximum Output Current: | 14,4,1,1 A |
| Maximum Output Power: | 80 W |
| Input Connector Type: | Molex Connector |
| Dimension: | 182.9 x 106.7 x 45.7 mm |
-
- Item discontinued