- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MAP80-4000G
Bel Power Solutions
MAP80-4000G
AC/DC Power Supply Quad-OUT 5V/12V/-5V/-12V 14A/4A/1A/1A 80W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply Quad-OUT 5V/12V/-5V/-12V 14A/4A/1A/1A 80W
Search Keywords: MAP804000G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MAP80-4000G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
DC Input Voltage:N/A
-
Dimension:182.9 x 106.7 x 45.7 mm
-
AC Input Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is MAP80-4000G RoHS compliant?
Yes, MAP80-4000G is RoHS compliant.
What is the lead time for MAP80-4000G?
The standard lead time for MAP80-4000G is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
MOQ for out of Stock Qty:
15
20 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$493.79
5
$470.08
10
$442.67
15
$441.57
30
$440.46
45
$439.36
60 +
$438.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT