- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MAP80-4000
MAP80-4000
Bel Power Solutions
AC/DC Power Supply Quad-OUT 5V/12V/-5V/-12V 14A/4A/1A/1A 80W
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Quad-OUT 5V/12V/-5V/-12V 14A/4A/1A/1A 80W
Search Keywords: MAP804000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MAP80-4000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
Dimension:182.9 x 106.7 x 45.7 mm
-
AC Input Voltage:90 to 135,175 to 264 V
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.