- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MAP80-1012G
Bel Power Solutions
MAP80-1012G
AC/DC Power Supply Single-OUT 12V/15V 7.5A/6A 80W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 12V/15V 7.5A/6A 80W
Search Keywords: MAP801012G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MAP80-1012G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Input Voltage:90 to 135,175 to 264 V
-
Dimension:182.9 x 106.7 x 45.7 mm
-
DC Input Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is MAP80-1012G RoHS compliant?
Yes, MAP80-1012G is RoHS compliant.
What is the lead time for MAP80-1012G?
The standard lead time for MAP80-1012G is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
36 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
1
$440.07
3
$434.28
5 +
$431.58
Click for Quote
Log in
to unlock special pricing