- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MAP80-1012
MAP80-1012
Bel Power Solutions
AC/DC Power Supply Single-OUT 12V/15V 7.5A/6A 80W
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 12V/15V 7.5A/6A 80W
Search Keywords: MAP801012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MAP80-1012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:182.9 x 106.7 x 45.7 mm
-
DC Input Voltage:N/A
-
AC Input Voltage:90 to 135,175 to 264 V
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.