- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MAP55-4002
MAP55-4002
Bel Power Solutions
AC/DC Power Supply Quad-OUT 5V/12V/-12V/12V 6A/3A/0.5A/0.5A 55W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Quad-OUT 5V/12V/-12V/12V 6A/3A/0.5A/0.5A 55W
Search Keywords: MAP554002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MAP55-4002
-
Alias/AKA:MAP55-4002G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Input Voltage:90 to 132,175 to 264 V
-
DC Input Voltage:N/A
-
Dimension:83.1 x 152.4 x 40.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Can Ship immediately
MOQ for out of Stock Qty:
15
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$382.26
5
$364.08
10
$356.50
15
$352.94
30
$349.41
45
$310.40
60 +
$304.19
Click for Quote
Log in
to unlock special pricing