- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MAP55-4000G
Bel Power Solutions
MAP55-4000G
AC/DC Power Supply - Quad-OUT - 5V/12V/-5V/-12V - 6A/3A/0.5A/0.5A - 55W.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - Quad-OUT - 5V/12V/-5V/-12V - 6A/3A/0.5A/0.5A - 55W.
Search Keywords: MAP554000G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bel Power Solutions |
| Part No: | MAP55-4000G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409520 |
| COO: | SK |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Dimension: | 152.4 x 83.1 x 40.6 mm |
Product Guides
+
Frequently Asked Questions
Is MAP55-4000G RoHS compliant?
Yes, MAP55-4000G is RoHS compliant.
What is the lead time for MAP55-4000G?
The standard lead time for MAP55-4000G is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Ships today, if you order in
MOQ for out of Stock Qty:
15
36 Weeks
can ship
7/23/27