- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MAP55-4000
Available Replacements
Bel Power Solutions
MAP55-4000
AC/DC Power Supply - Quad-OUT - 5V/12V/-5V/-12V - 6A/3A/0.5A/0.5A - 55W - 8-Pin.
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
AC/DC Power Supply - Quad-OUT - 5V/12V/-5V/-12V - 6A/3A/0.5A/0.5A - 55W - 8-Pin.
Search Keywords: MAP554000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MAP55-4000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:83.1 x 152.4 x 40.6 mm
-
AC Input Voltage:90 to 132,175 to 264 V
-
DC Input Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is MAP55-4000 discontinued?
Yes, MAP55-4000 from Bel Power Solutions is discontinued (end-of-life September 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MAP55-4000?
The recommended replacement for MAP55-4000 is MAP55-4000G from Bel Power Solutions, available from OnlineComponents.com.
Is MAP55-4000 RoHS compliant?
Yes, MAP55-4000 is RoHS compliant.
What is the lead time for MAP55-4000?
The standard lead time for MAP55-4000 is approximately 70 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.