- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MAP55-1024
MAP55-1024
Bel Power Solutions
AC/DC Power Supply - Single-OUT - 24V/28V - 2.5A/2.2A - 55W - 8-Pin.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply - Single-OUT - 24V/28V - 2.5A/2.2A - 55W - 8-Pin.
Search Keywords: MAP551024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MAP55-1024
-
Alias/AKA:MAP55-1024G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Input Voltage:90 to 132,175 to 264 V
-
DC Input Voltage:N/A
-
Dimension:83.1 x 152.4 x 40.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
MOQ for out of Stock Qty:
15
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$317.27
5
$310.13
10
$304.27
15
$300.31
30
$297.31
45
$294.34
60 +
$291.39
Click for Quote
Log in
to unlock special pricing