- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MAP55-1012
Bel Power Solutions
MAP55-1012
AC/DC Power Supply Single-OUT 12V/15V 5A/4A 55W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MAP55-1012
-
Alias/AKA:MAP55-1012G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206060
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Input Voltage:90 to 132,175 to 264 V
-
DC Input Voltage:N/A
-
Dimension:83.1 x 152.4 x 40.6 mm