- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MAP42-1024
Bel Power Solutions
MAP42-1024
AC/DC Power Supply Single-OUT 24V/28V 1.7A/1.4A 40W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MAP42-1024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dimension:76.2 x 127 x 31.8 mm
-
AC Input Voltage:85 to 264 V
-
DC Input Voltage:N/A
-
This product is discontinued, but still in stock.