Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

MAP42-1012

AC/DC Power Supply Single-OUT 12V/15V 3.4A/2.7A 40W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Single-OUT 12V/15V 3.4A/2.7A 40W
Search Keywords: MAP421012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bel Power Solutions
Part No: MAP42-1012
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409520
COO: SK
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Voltage: 85 to 264 V
Dimension: 76.2 x 127 x 31.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MAP42-1012 discontinued?
Yes, MAP42-1012 from Bel Power Solutions is discontinued (end-of-life September 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MAP42-1012 RoHS compliant?
Yes, MAP42-1012 is RoHS compliant.
What is the lead time for MAP42-1012?
The standard lead time for MAP42-1012 is approximately 70 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$382.05
2
$367.87
4
$350.85
9
$335.74
30 +
$317.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!