- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MAP40-3500
MAP40-3500
Bel Power Solutions
AC/DC Power Supply Triple-OUT 5V/12V/-12V 5A/1A/0.3A 40W
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
AC/DC Power Supply Triple-OUT 5V/12V/-12V 5A/1A/0.3A 40W
Search Keywords: MAP403500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MAP40-3500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:76.2 x 127 x 40.6 mm
-
AC Input Voltage:85 to 264 V
-
DC Input Voltage:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$127.83
3
$125.45
6
$123.09
11
$120.72
100 +
$118.35
Click for Quote
Log in
to unlock special pricing