- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MAP40-3101G
MAP40-3101G
Bel Power Solutions
AC/DC Power Supply Triple-OUT 5V/24V/-12V 3A/1A/0.3A 40W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Triple-OUT 5V/24V/-12V 3A/1A/0.3A 40W
Search Keywords: MAP403101G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MAP40-3101G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
DC Input Voltage:N/A
-
Dimension:76.2 x 127 x 31.8 mm
-
AC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
MOQ for out of Stock Qty:
15
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$236.65
5
$219.34
10
$214.61
15
$211.56
30
$208.51
45
$207.46
60 +
$206.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT