- casa ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MAP40-3100
MAP40-3100
Bel Power Solutions
AC/DC Power Supply Triple-OUT 5V/12V/-12V 3A/2A/0.3A 40W
Folha de dados ACESSÓRIOS
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Descrição
+
AC/DC Power Supply Triple-OUT 5V/12V/-12V 3A/2A/0.3A 40W
Search Keywords: MAP403100
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Bel Power Solutions
-
Número do item:MAP40-3100
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack::
1 -
DC Input Voltage:N/A
-
AC Input Voltage:85 to 264 V
-
Dimension:76.2 x 127 x 31.8 mm
recursos
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.