- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MAP40-1005G
MAP40-1005G
Bel Power Solutions
AC/DC Power Supply Single-OUT 5V 8A 55W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 5V 8A 55W
Search Keywords: MAP401005G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MAP40-1005G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dimension:83.1 x 152.4 x 40.6 mm
-
DC Input Voltage:N/A
-
AC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Ships today, if you order in
MOQ for out of Stock Qty:
15
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$388.99
5
$365.97
10
$358.36
15
$357.47
30
$356.57
45
$355.68
60 +
$354.79
Click for Quote
Log in
to unlock special pricing