- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MAP130-4001G
MAP130-4001G
Bel Power Solutions
AC/DC Power Supply Quad-OUT 5V/24V/-12V/12V 20A/3.5A/1A/1A 130W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Quad-OUT 5V/24V/-12V/12V 20A/3.5A/1A/1A 130W
Search Keywords: MAP1304001G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MAP130-4001G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
DC Input Voltage:N/A
-
AC Input Voltage:90 to 132,175 to 264 V
-
Dimension:215.9 x 114.3 x 50.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$511.77
3
$505.01
5 +
$501.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT