- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MAP130-1024G
Bel Power Solutions
MAP130-1024G
AC/DC Power Supply Dual-OUT 24V/28V 6.25A/5.4A 130W 15-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MAP130-1024G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:SK
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Dimension:215.9 x 114.3 x 50.8 mm
-
DC Input Voltage:N/A
-
AC Input Voltage:115,230 V