- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MAP130-1012
MAP130-1012
Bel Power Solutions
AC/DC Power Supply Single-OUT 12V/15V 12A/10A 130W
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
AC/DC Power Supply Single-OUT 12V/15V 12A/10A 130W
Search Keywords: MAP1301012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MAP130-1012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:215.9 x 114.3 x 50.8 mm
-
DC Input Voltage:N/A
-
AC Input Voltage:90 to 132,175 to 264 V
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$509.45
2
$488.20
6
$468.68
14
$449.93
42 +
$431.18
Click for Quote
Log in
to unlock special pricing