- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MAP110-4200
MAP110-4200
Bel Power Solutions
AC/DC Power Supply Quad-OUT 12V/24V/-12V/-5V 5A/4A/1A/2A 80W
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
AC/DC Power Supply Quad-OUT 12V/24V/-12V/-5V 5A/4A/1A/2A 80W
Search Keywords: MAP1104200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MAP110-4200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:177.8 x 109.2 x 50 mm
-
AC Input Voltage:85 to 264 V
-
DC Input Voltage:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$310.61
2
$304.87
3
$299.10
5
$293.34
100 +
$287.60
Click for Quote
Log in
to unlock special pricing