- Home ›
- All Products›
- MAP110-1024G
MAP110-1024G
Bel Power Solutions
POWER SUPPLY;;AC-DC;115-230VAC;110W;24V OUTPUT;;
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
POWER SUPPLY;;AC-DC;115-230VAC;110W;24V OUTPUT;;
Search Keywords: MAP1101024G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MAP110-1024G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
15
$825.84
30
$421.80
45
$287.12
60 +
$281.38
Click for Quote
Log in
to unlock special pricing