- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- LXR1701-6
LXR1701-6
Bel Power Solutions
AC/DC Power Supply Single-OUT 37V 10A 370W
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 37V 10A 370W
Search Keywords: LXR17016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:LXR1701-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:194 x 113.6 x 138 mm
-
Efficiency:88(Min) %
-
AC Input Voltage:85 to 264 V
-
Family:LXR 1701
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.