Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

LXR1601-6G

AC/DC Power Supply Single-OUT 24.7V 15A 371W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Single-OUT 24.7V 15A 371W
Search Keywords: LXR16016G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bel Power Solutions
Part No: LXR1601-6G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409530
COO: SK
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Dimension: 194 x 113.6 x 138 mm
Efficiency: 87(Min) %
AC Input Voltage: 230 V
Family: LXR 1601
DC Input Voltage: 220 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LXR1601-6G RoHS compliant?
Yes, LXR1601-6G is RoHS compliant.
What is the lead time for LXR1601-6G?
The standard lead time for LXR1601-6G is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
36 Weeks can ship 7/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2,279.13
3
$2,273.43
5
$1,439.84
8
$928.31
10 +
$909.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!