- Home ›
- All Products›
- Power ›
- Power Supplies ›
- AC to DC Power Supplies ›
- LXR1601-6
Bel Power Solutions
LXR1601-6
AC/DC Power Supply Single-OUT 24.7V 15A 371W
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bel Power Solutions |
| Part No: | LXR1601-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409530 |
| COO: | SK |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Switching |
| Style: | DIN Rail |
| AC Input Voltage: | 85 to 264 V |
| Number of Outputs: | 1 |
| Output Voltage: | 24.7 V |
| Maximum Output Current: | 15 A |
| Maximum Output Power: | 371 W |
| Input Connector Type: | Spring Cage Connection |
| Dimension: | 194 x 113.6 x 138 mm |
-
- Item discontinued