Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

LXN2660-6G

AC/DC Power Supply Dual-OUT 24.7V/24.7V 10A/10A 494W 15-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Dual-OUT 24.7V/24.7V 10A/10A 494W 15-Pin
Search Keywords: LXN26606G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bel Power Solutions
Part No: LXN2660-6G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314065
COO: SK
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Dimension: 113.6 x 194 x 138 mm
AC Input Voltage: 230 V
Efficiency: 87(Min) %
Family: LXN 2660
DC Input Voltage: 220 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LXN2660-6G RoHS compliant?
Yes, LXN2660-6G is RoHS compliant.
What is the lead time for LXN2660-6G?
The standard lead time for LXN2660-6G is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks can ship 7/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$2,527.20
5
$1,600.56
8
$1,031.94
10 +
$1,011.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!