- Home ›
- All Products›
- LXN1801-6G
LXN1801-6G
Bel Power Solutions
POWER SUPPLY;;AC-DC;100-240VAC;;48V;500W;;DIN-RA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
POWER SUPPLY;;AC-DC;100-240VAC;;48V;500W;;DIN-RA
Search Keywords: LXN18016G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:LXN1801-6G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
3
$2,160.00
5
$1,368.00
8
$882.00
10 +
$864.36
Click for Quote
Log in
to unlock special pricing