help desk software
Image is representational - see mfr. specs

LXN1240-6M1K2G

Bel Power Solutions

AC/DC Power Supply Single-OUT 27.3V 16.8A 458W 15-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 27.3V 16.8A 458W 15-Pin
Search Keywords: LXN12406M1K2G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    LXN1240-6M1K2G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409530
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Efficiency:
    87(Min) %
  • AC Input Voltage:
    230 V
  • DC Input Voltage:
    220 V
  • Family:
    LXN 1240
  • Dimension:
    113.6 x 194 x 138104mmmm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1,053.35
3 +
$1,000.68
Click for Quote
Log in to unlock special pricing