- Home ›
- All Products›
- Power ›
- Power Supplies ›
- AC to DC Power Supplies ›
- LWR1801-6E
Bel Power Solutions
LWR1801-6E
AC/DC Power Supply Single-OUT 49.4V 2.5A 124W
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 49.4V 2.5A 124W
Search Keywords: LWR18016E
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bel Power Solutions |
| Part No: | LWR1801-6E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409520 |
| COO: | SK |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Switching |
| Style: | DIN Rail |
| AC Input Voltage: | 85 to 264 V |
| Number of Outputs: | 1 |
| Output Voltage: | 49.4 V |
| Maximum Output Current: | 2.5 A |
| Maximum Output Power: | 124 W |
| Input Connector Type: | Spring Cage Connection |
| Dimension: | 138 x 113.6 x 128 mm |
Product Guides
+
Frequently Asked Questions
Is LWR1801-6E discontinued?
Yes, LWR1801-6E from Bel Power Solutions is discontinued (end-of-life September 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is LWR1801-6E RoHS compliant?
Yes, LWR1801-6E is RoHS compliant.
What is the lead time for LWR1801-6E?
The standard lead time for LWR1801-6E is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.