help desk software
Image is representational - see mfr. specs

AC/DC Power Supply Single-OUT 37V 3.3A 122W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 37V 3.3A 122W
Search Keywords: LWR17016EG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    LWR1701-6EG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409530
  • COO:
    SK
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Voltage:
    85 to 264 V
  • Family:
    LWR1701
  • Dimension:
    113.6 x 103 x 138 mm
  • DC Input Voltage:
    90 to 350 V
  • Efficiency:
    88(Min) %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
3
17 Weeks can ship 3/19/26
Backorder
Price (USD)
Qty
Unit Price
3
$491.40
5
$362.89
8
$269.34
10 +
$263.95
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments