- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- LWN2880-6EG
Bel Power Solutions
LWN2880-6EG
AC/DC Power Supply Dual-OUT 49.4V/49.4V 2.5A/2.5A 247W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:LWN2880-6EG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
DC Input Voltage:90 to 350 V
-
Dimension:103 x 113.6 x 153 mm
-
Efficiency:89(Min) %
-
AC Input Voltage:85 to 264 V
-
Family:LWN2880