help desk software
Image is representational - see mfr. specs

AC/DC Power Supply Dual-OUT 49.4V/49.4V 2.5A/2.5A 247W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Dual-OUT 49.4V/49.4V 2.5A/2.5A 247W
Search Keywords: LWN28806E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    LWN2880-6E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409530
  • COO:
    SK
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Efficiency:
    89(Min) %
  • Dimension:
    138 x 113.6 x 128 mm
  • Family:
    LWN2880
  • AC Input Voltage:
    85 to 264 V
  • DC Input Voltage:
    90 to 350 V
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$363.79
3
$354.52
5 +
$345.42
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
LWN2880-6EG
LWN2880-6EG
VIEW PRODUCT
AC/DC Power Supply Dual-OUT 49.4V/49.4V 2.5A/2.5A 247W