Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

LWN2660-6EG

AC/DC Power Supply Dual-OUT 24.7V/24.7V 5A/5A 247W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Dual-OUT 24.7V/24.7V 5A/5A 247W
Search Keywords: LWN26606EG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bel Power Solutions
Part No: LWN2660-6EG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409530
COO: SK
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
DC Input Voltage: 90 to 350 V
AC Input Voltage: 85 to 264 V
Efficiency: 87(Min) %
Dimension: 103 x 113.6 x 153 mm
Family: LWN2660
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LWN2660-6EG RoHS compliant?
Yes, LWN2660-6EG is RoHS compliant.
What is the lead time for LWN2660-6EG?
The standard lead time for LWN2660-6EG is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
MOQ for out of Stock Qty:
3
36 Weeks can ship 7/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$848.28
3
$846.16
5
$844.05
8
$841.94
10 +
$839.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!